• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3403.0020.24 SMD fuse SMD 2.5 A Quick response -F- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Nominal current - rounded value
2.5 A
Release characteristics
Quick response -F-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 11X4,6 quick-acting F 2,5A

  • SMD fuse
  • Quick-blow
  • Directly solderable on PCB
  • Taped goods

Technical specifications

  • Series OMF250
  • Mounting: PCB mounting
  • Trigger time: Quick-action
  • 11 x 4.6 mm case
  • Housing material: Thermoplastic (UL 94V-0)
  • SMD connection type
  • Climate category IEC 55/125/21
  • Melting Integral: 2.6 A²/s.
  • Rated breaking capacity 100 A.
  • RATED VOLTAGE V/AC 250 V/AC
  • RATED VOLTAGE V/DC 250 V/DC
  • Voltage drop 300 mV
  • Soldibility 245 °C / 30 s
Packaging type

Tape

Product type

SMD fuse

Dim

(L x W x H) 11 x 4.6 x 3.9 mm

Nominal current - rounded value

2.5 A

Nominal current

2.5 A

Release characteristics

Quick response -F-

Type

SMD

Material

Thermoplastic

Length

11 mm

Width

4.6 mm

Height

3.9 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3403.0020.24

Power dissipation

670 mW

Certification marks

IEC 60127-4

Contact material

Copper alloy tin plated

Documents & Downloads

Datasheet

Datasheet 3738532 Schurter 3403.0020.24 SMD fuse SMD 2.5 A Quick response -F- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738532 Schurter 3403.0020.24 SMD fuse SMD 2.5 A Quick response -F- 1 pc(s) Tape

Description

Schurter SMD-fuse OMF250 quick-acting 100A 250Vdc 2,5A 11X4,6mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?