• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3403.0165.24 SMD fuse SMD Time delay -T- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Release characteristics
Time delay -T-
Type
SMD
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 3x10.1 inert T 0,8A

  • SMD fuse
  • slow-blow
  • High breaking capacity of 200 A @ 250 V AC (IEC)
  • UL approval for 277V AC and 250V DC
  • Taped goods

Technical specifications

  • Series UMT250
  • Mounting: PCB mounting
  • Trigger time: Slow-blow
  • 10.1 x 3 mm case
  • Applications: As primary protection on SMD-conducting boards. Suitable for continuous pulse-shaped currents.
  • Casing material: Ceramic
  • SMD connection type
  • Climate category IEC 55/125/21
  • Melting Integral: 1.4 A²/s.
  • Rated breaking capacity 200 A.
  • RATED VOLTAGE V/AC 250 V/AC
  • RATED VOLTAGE V/DC 125 V/DC
  • Voltage drop 400 mV
  • Soldibility 245 °C / 30 s
Packaging type

Tape

Product type

SMD fuse

Dim

(L x W x H) 10.1 x 3 x 3 mm

Release characteristics

Time delay -T-

Type

SMD

Material

Ceramic

Length

10.1 mm

Width

3 mm

Height

3 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3403.0165.24

Power dissipation

500 mW

Test current

0.8 A

Certification marks

IEC 60127-4

Contact material

Copper alloy tin plated

Documents & Downloads

Datasheet

Datasheet 3738546 Schurter 3403.0165.24 SMD fuse SMD Time delay -T- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738546 Schurter 3403.0165.24 SMD fuse SMD Time delay -T- 1 pc(s) Tape

Description

Schurter SMD-fuse UMT250 inert 200A 250Vac 125VDC 10.1x3mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?