• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3403.0283.23 SMD fuse SMD Time delay -T- 1 pc(s) #####Tape and Reel

1/2
Packaging type
#####Tape and Reel
Product type
SMD fuse
Release characteristics
Time delay -T-
Type
SMD
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 5,3X16 inert T 8A

  • Taped goods

Technical specifications

  • Series UMT-H
  • Mounting: PCB mounting
  • Trigger time: Slow-blow
  • 16 x 5.3 mm case
  • Applications: Primary protection on SMD-conducting boards. Suitable for continuous pulse-shaped currents.
  • Casing material: Ceramic
  • SMD connection type
  • Climate category IEC 55/125/21
  • Melting Integral: 95 A²/s.
  • Rated breaking capacity 1,500 A.
  • RATED VOLTAGE V/AC 277 V/AC
  • RATED VOLTAGE V/DC 250 V/DC
  • Voltage drop 79 mV
  • Soldibility 245 °C / 30 s
Packaging type

#####Tape and Reel

Product type

SMD fuse

Dim

(L x W x H) 15.4 x 5.35 x 5.35 mm

Release characteristics

Time delay -T-

Type

SMD

Material

Copper alloy, silver plated

Length

15.4 mm

Width

5.35 mm

Height

5.35 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3403.0283.23

Power dissipation

1.250 mW

Test current

8 A

Certification marks

UL 248-14, IEC 60127-7, IEC/UL 62368-1

Contact material

Copper alloy silver plated

Documents & Downloads

Datasheet

Datasheet 3738564 Schurter 3403.0283.23 SMD fuse SMD Time delay -T- 1 pc(s) #####Tape and Reel

User & Safety Instructions

User & Safety Instructions 3738564 Schurter 3403.0283.23 SMD fuse SMD Time delay -T- 1 pc(s) #####Tape and Reel

Description

Schurter SMD-fuse UMT-H slow-blow 1,500A 277VAC 250VDC 16X5,3mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?