• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3404.0113.22 SMD fuse SMD 0.75 A Time delay -T- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Nominal current - rounded value
750 mA
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 7.4x3.1 inert T 0,75A

  • SMD fuse
  • slow-blow
  • Directly solderable on PCB
  • Taped goods

Technical specifications

  • Series: OMT125
  • Mounting: PCB mounting
  • Trigger time: Slow-blow
  • 7.4 x 3.1 mm case
  • Housing material: Thermoplastic, UL 94V-0
  • SMD connection type
  • Climate category IEC 40/85/21
  • Melting Integral: 0.43 A²/s.
  • Rated breaking capacity 100 A.
  • RATED VOLTAGE V/AC 125 V/AC
  • RATED VOLTAGE V/DC 125 V/DC
  • Voltage drop 92 mV
  • Soldibility 245 °C / 30 s
Packaging type

Tape

Product type

SMD fuse

Dim

(L x W x H) 7.4 x 3.1 x 2.6 mm

Nominal current - rounded value

750 mA

Nominal current

0.75 A

Release characteristics

Time delay -T-

Type

SMD

Material

Thermoplastic

Length

7.4 mm

Width

3.1 mm

Height

2.6 mm

Min. temperature

-40 °C

Max. temperature

85 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3404.0113.22

Power dissipation

69 mW

Certification marks

UL 248-14

Contact material

Copper alloy tin plated

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3738573 Schurter 3404.0113.22 SMD fuse SMD 0.75 A Time delay -T- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738573 Schurter 3404.0113.22 SMD fuse SMD 0.75 A Time delay -T- 1 pc(s) Tape

Description

Schurter SMD-fuse OMT125 inert 100A 125VAC 125VDC 0,75A 7,4X3,1mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?