• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger MFK 15 / 1 / 50 / GR Test lead 50 cm Grey 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger test lead

  • Cable 1 mm² PVC double insulated Forward resistance 10 mΩ
  • RATED VOLTAGE 30 V AC / 60 V DC
  • Rated current 16 A
  • Operating temperature from -10 °C to +70 °C

Technical specifications

Product type

Test lead

Cable length

50 cm

Factory colour

Grey

Plug features

Insulated

Material

PVC

Cable cross section

1.0 mm²

Temperature range

From -10 °C to +70 °C. °C

Contact material

Nickel plated

Type

MFK 15 / 1 / 50 / GR

Documents & Downloads

Datasheet

Datasheet 3743483 Schützinger MFK 15 / 1 / 50 / GR Test lead 50 cm Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743483 Schützinger MFK 15 / 1 / 50 / GR Test lead 50 cm Grey 1 pc(s)

Description

2 spring basket plugs with axial socket connector, made to highly flexible double insulated PVC cable 1 mm². Nickel-plated contact parts

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)