• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SDK5230 / GE Spring-loaded mounting terminal Yellow 16 A 1 pc(s)

Image similar
Product type
Spring-loaded mounting terminal
Connection
Solder tag
Screws
Insulation type
Insulated
Content
1 pc(s)
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.99 / piece)
€ 20.99
-62 %
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Safety quick-release clips, installation

  • Yellow
  • 16 A

Our service for you

Technical specifications

  • Mounting hole 6.2 mm, front panel thickness: 0.8-5 mm
Product type

Spring-loaded mounting terminal

Connection

Solder tag

Screws

Factory colour

Yellow

Insulation type

Insulated

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Manufacturer part #

SDK5230 / GE

Type

SDK5230 / GE

RoHS-compliant

Yes

Temperature range

-25 °C - +90 °C

Connection

Spade socket tongue 6.3 mm or soldering

Documents & Downloads

Datasheet

Datasheet 1537956 Schützinger SDK5230 / GE Spring-loaded mounting terminal Yellow 16 A 1 pc(s)

Description

For non-insulated installation with anti-twist lock and insertion windows 8 x 4 mm.