• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger SPS 7310 Ni / RT Safety test probe 4 mm socket Red 10 pc(s)

Image similar
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Schützinger SPS 7310 Ni/RT - 10 pieces

  • Nominal current 32 A
  • Socket Ø Red

Technical specifications

  • Contact parts: Nickel-plated
  • Insulation: PA 6.6 (polyamide)
  • Operating temperature: -25 °C.
  • Operating temperature up to +80 °C.
Product type

Safety test probe

Connection

4 mm socket

Nominal voltage

1000 V

Factory colour

Red

Tip material

Nickel plated

Max. resistance

20 mΩ

Nominal current

32 A

Nominal current - rounded value

32 A

Documents & Downloads

Datasheet

Datasheet 2343298 Schützinger SPS 7310 Ni / RT Safety test probe 4 mm socket Red 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2343298 Schützinger SPS 7310 Ni / RT Safety test probe 4 mm socket Red 10 pc(s)