• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger Safety test probe SPS 7097 Ni / RT 2 mm socket Red 1 pc(s)

Image similar
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger SPS 7097 Ni / RT - 1 pieces

  • Nominal current 1 A
  • Socket Ø 2 mm;Red

Technical specifications

  • Contact parts: Nickel-plated
  • Insulation PA 6.6 (polyamide)
  • Operating temperature of -25 °C
  • Operating temperature up to +80 °C
Product type

Safety test probe

Connection

2 mm socket

Nominal voltage

1000 V

Factory colour

Red

Jack diameter

2 mm

Tip material

Steel

Max. resistance

15 mΩ

Nominal current

1 A

Nominal current - rounded value

1 A

Plug features

Scoop-proof

Documents & Downloads

Datasheet

Datasheet 3666257 Schützinger Safety test probe SPS 7097 Ni / RT 2 mm socket Red 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3666257 Schützinger Safety test probe SPS 7097 Ni / RT 2 mm socket Red 1 pc(s)

More interesting products

(*All information is plus legal VAT)