

Connection cable
100 cm
Grey
Insulated
PA 6.6
PVC
1 mm²
Operating temperature from -10 °C to +70 °C. °C
Gold plated
CAT II 1000 V
VSFK 8500 / 1 / 100 / GR
Datasheet 3743531 Schützinger VSFK 8500 / 1 / 100 / GR Connection cable 100 cm Grey 1 pc(s)
User & Safety Instructions 3743531 Schützinger VSFK 8500 / 1 / 100 / GR Connection cable 100 cm Grey 1 pc(s)
The necessary accessories are required to use the article as described.