

Connection lead
25 cm
Green
Insulated
PA 6.6
PVC
2.5 mm²
4 mm
Operating temperature from -10 °C to +70 °C. °C
Nickel plated
CAT II 1000 V
VSFK 8500 / 2.5 / 25 / GN
Datasheet 3743537 Schützinger VSFK 8500 / 2.5 / 25 / GN Connection lead 25 cm Green 1 pc(s)
User & Safety Instructions 3743537 Schützinger VSFK 8500 / 2.5 / 25 / GN Connection lead 25 cm Green 1 pc(s)
The necessary accessories are required to use the article as described.