• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger VSFK 8500 / SIL2,5 / 100 / GE Connection lead 100 cm Yellow 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schützinger VSFK 8500 / SIL2.5 / 100 / yellow safety connection cable, 32A

  • CAT II 1000 V

Technical specifications

  • Constant resistance 17 mΩ
  • Nominal voltage 1000 V, CAT II
  • Rated current 32 A
Product type

Connection lead

Cable length

100 cm

Factory colour

Yellow

Plug features

Insulated

Material

Silicone

PA 6.6

Cable cross section

2.5 mm²

Diameter/connectortype

4 mm

Temperature range

Operating temperature from -10 °C to +90 °C. °C

Contact material

Nickel plated

Reading category

CAT II 1000 V

Type

VSFK 8500 / SIL2,5 / 100 / GE

Documents & Downloads

Datasheet

Datasheet 3743555 Schützinger VSFK 8500 / SIL2,5 / 100 / GE Connection lead 100 cm Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743555 Schützinger VSFK 8500 / SIL2,5 / 100 / GE Connection lead 100 cm Yellow 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)