• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger VSFK 8501 / 2.5 / 150 / BR Connection cable 150 cm Brown 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger VSFK 8501 / 2.5 / 150 / Brown safety connection line, 32A

  • CAT II

Technical specifications

  • Cable 2.5 mm² PVC double insulated
  • Constant resistance 22 mΩ
  • Nominal voltage 1000 V, CAT II
  • Rated current 32 A
Product type

Connection cable

Cable length

150 cm

Factory colour

Brown

Plug features

Insulated

Material

PVC

PA 6.6

Cable cross section

2.5 mm²

Temperature range

Operating temperature from -10 °C to +70 °C. °C

Contact material

Gold plated

Reading category

CAT II

Type

VSFK 8501 / 2.5 / 150 / BR

Documents & Downloads

Datasheet

Datasheet 3743519 Schützinger VSFK 8501 / 2.5 / 150 / BR Connection cable 150 cm Brown 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743519 Schützinger VSFK 8501 / 2.5 / 150 / BR Connection cable 150 cm Brown 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)