• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schützinger VSFK 8501 / SIL1 / 150 / GN Connection cable 150 cm Green 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Schützinger VSFK 8501 / SIL1 / 150 / green safety connection cable, 16A

  • CAT II 1000 V

Technical specifications

  • Constant resistance 22 mΩ
  • Nominal voltage 1000 V, CAT II
  • Rated current 16 A
Product type

Connection cable

Cable length

150 cm

Factory colour

Green

Plug features

Insulated

Material

Silicone

PA 6.6

Cable cross section

1 mm²

Temperature range

Operating temperature from -10 °C to +90 °C. °C

Contact material

Gold plated

Reading category

CAT II 1000 V

Type

VSFK 8501 / SIL1 / 150 / GN

Documents & Downloads

Datasheet

Datasheet 3743529 Schützinger VSFK 8501 / SIL1 / 150 / GN Connection cable 150 cm Green 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3743529 Schützinger VSFK 8501 / SIL1 / 150 / GN Connection cable 150 cm Green 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)