• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger FST7510241 F plug Connections: F plug Cable diameter: 7.5 mm 10 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Schwaiger F-plug FST 7510 241

  • For coaxial cable with approx. 7.5 mm outer diameter

Technical specifications

Product type

F plug

Content

10 pc(s)

Connections

F plug

Cable Ø

7.5 mm

Connector type

Plug, straight

Factory colour

Silver

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753244 Schwaiger FST7510241 F plug Connections: F plug Cable diameter: 7.5 mm 10 pc(s)

Description

For example, for use in the cabling LNBs with different outputs to the multi-switch.

This text is machine translated.

Scope of delivery

  • Contents: 10 pieces

What kind of SAT Antenna Connectors & Adapters are you looking for?

More interesting products

(*All information is plus legal VAT)