• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger MSLW1000 Main hub

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger MSLW1000 busbar 1 piece(s) 1000 mm aluminum

  • Individually adaptable by different socket modules (household or USB plugs), these can be positioned at will
  • VDE-certification guarantees highest safety and quality standards, with integrated touch-protection for additional safety
  • Ideal for professional, permanent installations through fixed mounting on walls, tables or furniture
  • High-quality aluminum construction for maximum stability and long life use
  • It is installed directly on the power line (L/N/PE) and is available in 3 lengths and 2 colors
  • (The adapters for the modular power rails are essential for use)

Technical specifications

Product type

Main hub

Light bulb features

Connector combo

Flexible

incl. switch

w/o cable

Nominal voltage

230 V

Mounting type

Module

Plug & Play

Push-fit

Factory colour

White

Dim

(L x W) 100 cm x 1000 mm

Length

100 cm

Width

1000 mm

Material

Aluminium

UKCA

yes

Quantity per pack

1 Stück(e)

Current

16 A

Documents & Downloads

Datasheet

Datasheet 3795627 Schwaiger MSLW1000 Main hub

User & Safety Instructions

User & Safety Instructions 3795627 Schwaiger MSLW1000 Main hub

Description

The Schwaiger® modular power rails provide a high-quality, flexible, configurable solution for fixed power supply in working and living areas. The system enables individual attachment with different socket inserts - whether household sockets or USB adapters. The power rail, made of aluminum, is mounted as a replacement for a household plug and is installed directly on the power line (L/N/PE). The device can be installed using screws or optionally for a screw-less mounting using adhesive materials supplied (installation must be carried out by specialists). The materials and workmanship are at the highest level to ensure maximum service life. The certification by VDE guarantees compliance with all safety and quality standards. The modular system is available in three length variants: 0.5m, 0.75m and 1m – suitable for different room concepts and requirements.

This text is machine translated.

Features

  • Individually adaptable by different socket modules (household or USB plugs), these can be positioned at will
  • VDE-certification guarantees highest safety and quality standards, with integrated touch-protection for additional safety
  • Ideal for professional, permanent installations through fixed mounting on walls, tables or furniture
  • High-quality aluminum construction for maximum stability and long life use
  • It is installed directly on the power line (L/N/PE) and is available in 3 lengths and 2 colors

Scope of delivery

  • Modular power strip, operating instructions

More interesting products

(*All information is plus legal VAT)