• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger MSPW0230 Main hub

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger MSPW0230 mains plug adapter type F white

  • Socket plug type: Type F
  • Connection1 Form factor: Straight
  • 3680 W
  • White

Technical specifications

Product type

Main hub

Light bulb features

Child safety

Nominal voltage

230 V

Mounting type

Module

Mount

Table

Wall

Factory colour

White

Dim

(Ø) 6.2 cm

(Ø)

6.2 cm

Connector version

straight

3680 W

Power supply (details)

250 V

UKCA

yes

Quantity

1

Current rating

16 A

Documents & Downloads

Datasheet

Datasheet 3795630 Schwaiger MSPW0230 Main hub

User & Safety Instructions

User & Safety Instructions 3795630 Schwaiger MSPW0230 Main hub

Description

The Schwaiger® USB and household power socket adapters for the modular power rail enable a flexible and individually adjustable power supply. The Click & Twist system allows the adapters to be easily and safely integrated into the power rails, without the need for any tools anywhere on the power rails. They offer the possibility to combine household plug-in sockets and modern USB charging connections in order to meet your needs. In addition, the adapters can be switched on or off quickly via the rotary knob and offer a power of up to 3680 W or 20 W with USB-connections.

This text is machine translated.

Features

  • USB or household socket adapter for insertion in the modular power rails
  • Individual configuration of the conductor rail possible according to personal requirements
  • Simple Click & Twist system for tool-free use of the adapter
  • On/off switch of the adapter by turning the controller
  • VDE-certification guarantees maximum protection and safety

Scope of delivery

  • Modular Power Plug, Operating instructions

More interesting products

(*All information is plus legal VAT)