• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI550.0 Satellite Dish, , Light grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger SPI550.0 Satellite Dish, , Light grey

  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Technical specifications

Product type

SAT antenna

Dish diameter

60 cm

Reflective material

Steel

LNB feed size

40 mm

Pole mount (min.)

32 mm

Pole mount (max.)

60 mm

Gain

35.20 dB

Factory colour

Light grey

Pole clamp

32 - 60 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 941457 Schwaiger SPI550.0 Satellite Dish, , Light grey

User & Safety Instructions

User & Safety Instructions 941457 Schwaiger SPI550.0 Satellite Dish, , Light grey

Warranty Terms

Warranty Terms 941457 Schwaiger SPI550.0 Satellite Dish, , Light grey

Description

Quality at an affordable price.

Features

  • Materials:
  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Scope of delivery

  • SAT-reflector
  • Mast holder

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.