• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI550.1 Satellite Dish, , Anthracite

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schwaiger SPI550.1 Satellite Dish, , Anthracite

  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Technical specifications

Product type

SAT antenna

Dish diameter

60 cm

Reflective material

Steel

LNB feed size

40 mm

Pole mount (min.)

32 mm

Pole mount (max.)

60 mm

Gain

35.20 dB

Factory colour

Anthracite

Weight

3200 g

Height

100 mm

Length

250 cm

Width

150 mm

Pole clamp

32 - 60 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 941456 Schwaiger SPI550.1 Satellite Dish, , Anthracite

User & Safety Instructions

User & Safety Instructions 941456 Schwaiger SPI550.1 Satellite Dish, , Anthracite

Warranty Terms

Warranty Terms 941456 Schwaiger SPI550.1 Satellite Dish, , Anthracite

Description

Quality at an affordable price.

Features

  • Materials:
  • Mirror: galvanised steel
  • Mirror holder: galvanised steel/plastic
  • Feed arm: Aluminium
  • Feed holder: plastic

Scope of delivery

  • SAT-reflector
  • Mast holder

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97€ 42.97*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)