• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI085PW 011 Satellite Dish, , Light grey

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger SPI085PW 011 Satellite Dish, , Light grey

  • Aluminium reflector
  • Powder-coated reflector and LNB holder
  • Completely pre-assembled – unpack, open, screw on
  • 10-year manufacturer’s guarantee

Technical specifications

Product type

SAT antenna

Dish diameter

85 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

30 mm

Pole mount (max.)

90 mm

Gain

39.30 dB

Factory colour

Light grey

Weight

6.00 kg

Dim. (add. text)

A

Pole clamp

30–90 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 942191 Schwaiger SPI085PW 011 Satellite Dish, , Light grey

Warranty Terms

Warranty Terms 942191 Schwaiger SPI085PW 011 Satellite Dish, , Light grey

Description

This aluminium SAT reflector offers excellent functionality and design. It is completely pre-assembled, which means that the LNB arm and the reflector holder only have to be folded down and locked and with screws. Then screw the LNB holder on using the Allen key included and attach the LNB to the folding feed bracket with a screw. Now screw everything to the mast using wing nuts and align it. Done! All screws are already positioned where they are needed, making assembly clear and easy.

Below is a selection of satellite positions for TV satellites than can be received for Europe:
Eutelsat W3A, 7° east, from reflector diameter 80 cm
Eutelsat (Hot Bird), 13° east from dia. 60 cm
Eutelsat W3C, 16° east, from dia. 65 cm
Astra, 19.2° east, from dia. 35 cm
Astra, 23.5° east, from dia. 50 cm
Astra/Eurobird, 28.5° east, from dia. 60 cm
Arabsat 3A, 26° east, from dia. 90 cm
Hellas Sat, 39° east, from dia. 70 cm
Turksat, 42° east, from dia. 90 cm.

The specified reflector diameter is the minimum and no bad weather reserve has been taken into account. It has also been assumed that you only wish to receive digital programmes. If in doubt, take a reflector one size larger to receive the corresponding satellite without any problems

Features

  • Mast holder and retainer are made of powder-coated steel
  • LNB bracket made from weatherproof die-cast aluminium
  • Double LNB bracket made from steel, powder coated with integrated cable routing
  • Pre-assembled mast holder with 2 coupler brackets
  • Maximum antenna gain 39.3 dB
  • Clamping range for mast bracket: 30–90 mm.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.97€ 160.97*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)