• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI2080 SAT antenna 80 cm Reflective material: Aluminium Aluminium grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 65.99
-15 %
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Schwaiger SPI2080 011

  • Lightweight aluminum antenna for the balcony stands optimally suitable
  • Practical pre-assembly

Technical specifications

Product type

SAT antenna

Dish diameter

80 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

30 mm

Pole mount (max.)

60 mm

Gain

36.90 dB

Factory colour

Aluminium grey

Weight

5350 g

Height

50 mm

Length

250 cm

Width

100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 753520 Schwaiger SPI2080 SAT antenna 80 cm Reflective material: Aluminium Aluminium grey

Warranty Terms

Warranty Terms 753520 Schwaiger SPI2080 SAT antenna 80 cm Reflective material: Aluminium Aluminium grey

Description

The Schwaiger aluminum SAT reflector SPI 2080 is especially characterised by its design and ease. The light but robust aluminum makes the mirror for each mounting option can be used - in this way, it is perfectly suited for use with a balcony stands. If you are looking for a SAT-reflector, which combines both quality and functionality is more than satisfied with this product.

This text is machine translated.

Features

  • Reflector made of Aluminum, powder-coated
  • Practical pre-assembly
  • LNB bracket made from weatherproof plastic
  • LNB support arm made of aluminum
  • Including mast holder (pre-installed)

Scope of delivery

  • 1 x SAT mirror.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 62.98*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)