• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein KEA 650 SAT antenna 65 cm Reflective material: Aluminium White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein KEA 650 SAT antenna

  • Fold LNB support arm made of aluminum
  • Reflector made of Aluminum, powder-coated
  • Rear part made of galvanised sheet steel
  • This text is machine translated.

Technical specifications

Product type

SAT antenna

Dish diameter

65 cm

Reflective material

Aluminium

LNB feed size

40 mm

Gain

36 dB

Factory colour

White

Weight

4.5 kg

Height

50 mm

Length

250 cm

Width

100 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1429510 Kathrein KEA 650 SAT antenna 65 cm Reflective material: Aluminium White

Description

Features

  • Mast and closing clamps made of galvanised steel sheet (completely pre-assembled)
  • Screws and nuts in stainless steel design

Scope of delivery

  • SAT antenna

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 111.98*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)