• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI1000.0 SAT antenna 97 cm Reflective material: Aluminium Light grey

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

100 cm aluminium mirror Schwaiger

  • LNB support arm with integrated cable routing
  • Back part and LNB support arm in the appropriate reflector color
  • Reflector for mounting removable

Technical specifications

Product type

SAT antenna

Dish diameter

97 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

42 mm

Pole mount (max.)

80 mm

Gain

40.80 dB

Factory colour

Light grey

Weight

11 kg

Height

50 mm

Length

250 cm

Width

100 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 940245 Schwaiger SPI1000.0 SAT antenna 97 cm Reflective material: Aluminium Light grey

Warranty Terms

Warranty Terms 940245 Schwaiger SPI1000.0 SAT antenna 97 cm Reflective material: Aluminium Light grey

Description

Highest quality! Weatherproof and robust. Extremely stiff feeder holder

Features

  • Practical pre-assembly

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 179.97€ 160.97*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)