• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schwaiger SPI1000.1 SAT antenna 97 cm Reflective material: Aluminium Dark grey

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

100 cm aluminium mirror Schwaiger

  • Signal gain 40.8 dB

Technical specifications

Product type

SAT antenna

Dish diameter

97 cm

Reflective material

Aluminium

LNB feed size

40 mm

Pole mount (min.)

42 mm

Pole mount (max.)

80 mm

Gain

40.80 dB

Factory colour

Dark grey

Weight

11 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 940246 Schwaiger SPI1000.1 SAT antenna 97 cm Reflective material: Aluminium Dark grey

Warranty Terms

Warranty Terms 940246 Schwaiger SPI1000.1 SAT antenna 97 cm Reflective material: Aluminium Dark grey

Description

Highest quality! Weatherproof and robust. Extremely stiff feeder holder

Features

  • Practical pre-assembly

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 254.97€ 235.97*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)