• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kathrein CAS 90ws SAT antenna 90 cm Reflective material: Aluminium White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 299.00 / piece)
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Kathrein CAS 90ws

  • Reflector in proven aluminum design, powder coated
  • High mounting comfort
  • This text is machine translated.

Technical specifications

Product type

SAT antenna

Dish diameter

90 cm

Reflective material

Aluminium

Factory colour

White

Weight

13.5

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1314252 Kathrein CAS 90ws SAT antenna 90 cm Reflective material: Aluminium White

Description

Features

  • Consisting of reflector, feed system bracket and mast holder
  • In graphite, white or red-brown available
  • Feed system holder made of galvanised steel, powder-coated
  • Patented swivel possibility of multi-feed adaptor plate in a stable, corrosion-resistant aluminum die-casting technology
  • All connection elements (screws, rivets, washers, corrosion-resistant stainless steel thread bracket M10) are made of or zinc die-cast
  • Snap-action cable holder for up to eight coaxial cable made of weather-proof plastic
  • Mast attachment made of sheet steel, hot-dip galvanised
  • High installation comfort: completely pre-assembled, reflector with keyhole mounting, large wing nuts with approach area for open-end wrench SW 17, double-sided elevation scale
  • Optimum electrical data at the lowest mechanical dimensions by offset feed and swivelling multi-feed adapter plate for the positioning of the feed systems in the for multifeed reception typical along with focal points
  • Changeable Multi-feed adapter plate included
  • The support arm can, without the need for additional components, two universal dining systems for the reception of 3° to 4° (ASTRA 19.2° / 23.5°) or 6° (e.g. ASTRA/EUTELSAT HOTBIRD) spaced satellites can be attached

Hints

For other combinations, in addition, the multi-feed adaptor plate ZAS 90 is required.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 305.99*

What kind of SAT Dishes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)