• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SCI R9-106L-01, YELLOW LED indicator light Yellow 12 V DC 20 mA 200 mcd

1/2
Image similar
Product type
LED indicator light
Operating voltage
12 V DC
Operating current
20 mA
Recess diameter
16.2 mm
Light intensity I(V)
200 mcd
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

366 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SCI R9-106L-01, YELLOW LED indicator light Yellow 12 V DC 20 mA 200 mcd

Our service for you

Technical specifications

  • Lens: diffuse
Product type

LED indicator light

Type

R9-106L-01, YELLOW

Factory colour

Yellow

Operating voltage

12 V DC

Operating current

20 mA

Recess diameter

16.2 mm

Case colour

Black

Material

Polyamide 6.6

Mounting type

Screw

Light intensity I(V)

200 mcd

Radiation angle

120°

LED features

Built-in reflector

LED 10 mm

Connection

Type C CEE 7/16 plug 6.3 mm

Min. temperature

-20 °C

Max. temperature

85 °C

RoHS-compliant

Yes

Type

10 mm LED-inner reflector

Content

1 pc(s)

Material (details)

Polyamide 66 (94V-2)

Operating current

20 mA

Operating temperature

-20 - +85 °C

Operating voltage

12 V DC

Documents & Downloads

Datasheet

Datasheet 149786 SCI R9-106L-01, YELLOW LED indicator light Yellow 12 V DC 20 mA 200 mcd

User & Safety Instructions

User & Safety Instructions 149786 SCI R9-106L-01, YELLOW LED indicator light Yellow 12 V DC 20 mA 200 mcd

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)