
Highlights & Details
Scotch ® Packaging Adhesive tape 305
- Transparent
- (L x W) 66 m x 50 mm
- High shear strength, UV-resistant
Technical specifications
- Adhesive: acrylate dispersion
- Product type
Packaging tape
- Adhesive tape features
High shear strength
UV-resistant
- Length
66 m
- Width
50 mm
- Thickness
0.043 mm
- Breakout force
368 N/10 mm
- Factory colour
Transparent
- Adhesive type
Acrylic
- Carrier material
Polypropylene
- Series
Scotch® 305
- Type
305
- Content
1 pc(s)
- Dim
(L x W) 66 m x 50 mm
- Material thickness
0.043 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 545869 Scotch 305 305T5066 Packaging tape Scotch® 305 Transparent (L x W) 66 m x 50 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545869 Scotch 305 305T5066 Packaging tape Scotch® 305 Transparent (L x W) 66 m x 50 mm 1 pc(s)
Description
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 7.28*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























