• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch C5020D Packaging tape Scotch® Brown (L x W) 20 m x 50 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 0.45)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch ® Tape Classic

  • Brown
  • (L x W) 20 m x 50 mm
  • Extra strong, High tensile strength
  • 'Scotch' logo in black text on a white background.

Technical specifications

Product type

Packaging tape

Adhesive tape features

Extra strong

High tensile strength

Length

20 m

Width

50 mm

Factory colour

Brown

Series

Scotch®

Type

C5020D

Content

1 pc(s)

Dim

(L x W) 20 m x 50 mm

Product type description

Adhésif spécialement adapté pour des besoins occasionnels.

UKCA

not relevant

Description

Packaging Adhesive tape, maximum fast and uncomplicated application in offices and at home. The packaging adhesive tape is tear proof, stongly adhesive and can be simply separated by hand.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.