• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Scotch FT-5100-3060-2 C6001933 Tape Scotch® Crystal Clear 600 Transparent (L x W) 33 m x 19 mm 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

140 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.23)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Scotch® Crystal Clear 600 Adhesive tape

  • Transparent
  • (L x W) 33 m x 19 mm
  • Transparent

Technical specifications

Product type

Tape

Adhesive tape features

Transparent

Length

33 m

Width

19 mm

Thickness

0.051 mm

Factory colour

Transparent

Adhesive type

Acrylic

Series

Scotch® Crystal Clear 600

Type

FT-5100-3060-2

Content

1 pc(s)

Dim

(L x W) 33 m x 19 mm

Material (details)

Synthetic acrylate

Material thickness

0.051 mm

Product type description

Très haute transparence.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 542058 Scotch FT-5100-3060-2 C6001933 Tape Scotch® Crystal Clear 600 Transparent (L x W) 33 m x 19 mm 1 pc(s)

Description

Universal Adhesive tape! Very transparent, light ans silent winding,resistant to aging, high adhersion force, made from Cellulose-Acetat -a natural product on cells basis.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 10.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)