
Highlights & Details
Glass cloth tape
- White
- (L x W) 20 m x 19 mm
- Self-adhesive, + glass fibre tape, High tensile strength
Technical specifications
- Tear strength: 250 N/10 mm
- Product type
Cloth tape
- Adhesive tape features
Self-adhesive
+ glass fibre tape
High tensile strength
- Length
20 m
- Width
19 mm
- Thickness
0.178 mm
- Max. temperature
+150 °C
- Factory colour
White
- Adhesive type
Natural rubber
- Carrier material
Fibreglass fabric
- Series
Scotch® 27
- Type
SCOTCH 27
- Content
1 pc(s)
- Dim
(L x W) 20 m x 19 mm
- Material (details)
Fibre glass
- Material thickness
0.178 mm
- Temperature range
130 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 545674 Scotch SCOTCH 27 SCOTCH27U-19X20 Cloth tape Scotch® 27 White (L x W) 20 m x 19 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 545674 Scotch SCOTCH 27 SCOTCH27U-19X20 Cloth tape Scotch® 27 White (L x W) 20 m x 19 mm 1 pc(s)
Information
Information 545674 Scotch SCOTCH 27 SCOTCH27U-19X20 Cloth tape Scotch® 27 White (L x W) 20 m x 19 mm 1 pc(s)
Description
With thermosetting adhesive for insulation of components that release large quantities of heat and as protection against heat · High thermal stability · High tensile strength and adhesive strength (when heated).
Frequently Bought Together
(*All information is plus legal VAT)€ 35.48*
What kind of Adhesive Tape are you looking for?
- 3M adhesive tape
- 3M double-sided adhesive tape
- Adhesive film
- Aluminum adhesive tape
- Anti-slip tape
- Copper tape
- Cover
- Desk tape dispenser
- Double-sided adhesive tape
- Duct Tape
- Electrical tape
- Gaffer tape
- Industrial tape
- Magnetic tape
- Masking tape
- Masking tape
- Packaging tape
- PVC adhesive tape
- Reinforced tape
- Repair tape
- Sealing tape
- Self-fusing adhesive tape
- Tesa reinforced tape
- Tesa tape
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























