
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Tape gun
- Features
Decelerator
- Content
1 pc(s)
- Factory colour
Grey
Red
- Barrel width (max.)
50 mm
- Length (max.)
66 m
- Type
HE180
- Width
50.00 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 545830 Scotch Tape gun HE180 Grey, Red Barrel width (max.): 50 mm Length (max.) 66 m Decelerator
Information
Information 545830 Scotch Tape gun HE180 Grey, Red Barrel width (max.): 50 mm Length (max.) 66 m Decelerator
Description
This manual dispenser is made for quick and precise applications of packaging adhesive tapes of many tyes in industrial field. It is available via adjustable brake mechanism, which controls tape tension and dispersion. In plastic design for adhesive tape of max. 132 m Length in width of 50 mm.
Hints
Supplied without packagaing adhesive tape.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 25.98€ 23.98*
What kind of Tape Dispensers are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




























