• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Screw-fit enclosure 09 20 003 0102 09200030102 HARTING 1 pc(s)

Product type
Screw-fit enclosure
Series
Han® A
Thread size
PG13.5
Case material
Diecast zinc
Type
09 20 003 0102
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

09 20 003 0102

Product type

Screw-fit enclosure

Series

Han® A

Manufacturer part #

09200030102

Features

+ hinged cover

Thread size

PG13.5

Case material

Diecast zinc

Content

1 pc(s)

IP44

IP65

IP67

Max. temperature

125 °C

Min. temperature

-40 °C

FALSE

FALSE

Grey

Single locking lever

1

FALSE

FALSE

Zinc

Powder coating

-40-125 °C

Other

FALSE

FALSE

Plug case

IP44

Other

Base unit

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3001796 Screw-fit enclosure 09 20 003 0102 09200030102 HARTING 1 pc(s)

Datasheet 3001796 Screw-fit enclosure 09 20 003 0102 09200030102 HARTING 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3001796 Screw-fit enclosure 09 20 003 0102 09200030102 HARTING 1 pc(s)