
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Seagate BarraCuda® 2 TB 2.5" (6.35 cm) internal HDD
- 2 TB storage capacity
- 5 400 rpm and 128 MB cache
- SATA III interface
- This text is machine translated.
Technical specifications
- Product type
2.5" (6.35 cm) internal HDD
- Series
BarraCuda®
- Format
2.5 inch
- Memory capacity
2 TB
- Interfaces
SATA 6 Gbps
- Type
Bulk
- Rotational speed
5400 U/min
- Cache
128 MB
- Design height
7 mm
- NAS compatibility (yes/no)
No
Documents & Downloads
Datasheet
Datasheet 1524253 Seagate BarraCuda® 2 TB 2.5" (6.35 cm) internal HDD SATA 6 Gbps ST2000LM015 Bulk
User & Safety Instructions
User & Safety Instructions 1524253 Seagate BarraCuda® 2 TB 2.5" (6.35 cm) internal HDD SATA 6 Gbps ST2000LM015 Bulk
Description
Most extensive portfolio of 2.5-inch hard drives with up to 5 TB storage capacity and a form factor of 7 mm and 15 mm - suitable for a wide variety of computing applications.
The thinnest and lightest 2.5-inch hard disk with up to 2 TB storage capacity and a z-height of 7 mm in order for problem-free upgrades from thin and light laptops and systems with a smaller form factor.
Fast data transfer rates of up to 140 MB/s, allowing a first-class PC-experience for end users as well as shorter file transfer times.
2.5-inch hard drives with a z-height of 15 mm provide a memory capacity of 3 to 5 TB and thus the highest storage capacity with 2.5-inch hard-disks, which are available for external or All-in-One-Speicher.
The Z-height of 15 mm offers space for thinner hard disks in all-in-One-Desktop PCs and at the same time reduces the heat and vibration in the system.
Due to the Low inrush current can be hard drives with 3 to 5 TB even in older systems with low power consumption, such as in external USB 2.0-boxes, but at the same time the power consumption is reduced.
This text is machine translated.
The thinnest and lightest 2.5-inch hard disk with up to 2 TB storage capacity and a z-height of 7 mm in order for problem-free upgrades from thin and light laptops and systems with a smaller form factor.
Fast data transfer rates of up to 140 MB/s, allowing a first-class PC-experience for end users as well as shorter file transfer times.
2.5-inch hard drives with a z-height of 15 mm provide a memory capacity of 3 to 5 TB and thus the highest storage capacity with 2.5-inch hard-disks, which are available for external or All-in-One-Speicher.
The Z-height of 15 mm offers space for thinner hard disks in all-in-One-Desktop PCs and at the same time reduces the heat and vibration in the system.
Due to the Low inrush current can be hard drives with 3 to 5 TB even in older systems with low power consumption, such as in external USB 2.0-boxes, but at the same time the power consumption is reduced.
This text is machine translated.
Scope of delivery
- Quick guide (in German)
Hints
Similar product may be shown.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 275.46€ 264.46*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-50-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















