
Number
Total (€ 975.00 / piece)
€ 975.00
incl. VAT
14-day return policy included
Highlights & Details
Western Digital WD Red™ Pro 16 TB 3.5" (8.9 cm) internal HDD
- 16 TB storage capacity
- 7200 rpm and 512 MB cache
- Specially designed for use in NAS systems with up to 8 Drive bays designed
- Supports a workload rate of up to 180 TB/year
- NAS systems in continuous operation for small offices and home offices
- SATA III interface
- 24h continuous operation
- This text is machine translated.
Technical specifications
- Product type
3.5" (8.9 cm) internal HDD
- Series
WD Red™ Pro
- Format
3.5 inch
- Memory capacity
16 TB
- Interfaces
SATA 6 Gbps
- Type
Bulk
- Rotational speed
7200 U/min
- Access time (average)
8.9 ms
- Cache
512 MB
- Design height
26 mm
- Features
Optimised for non-stop operation
Optimised for server operation
- NAS compatibility (yes/no)
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2338520 Western Digital WD Red™ Pro 16 TB 3.5" (8.9 cm) internal HDD SATA 6 Gbps WD161KFGX Bulk
Description
Memory for NAS solutions with 1-16 drive bays the WD Red-Pro-family was developed especially for SMB customers and medium-to-large NAS environments with up to 24 drive slots. WD Red Pro is designed to cope with the increased work loads in your company. The hard disks have been extensively tested
NAS for large enterprises
With WD-Red-Pro-hard disks for NAS systems with up to 16 drive slots, you can increase the efficiency and productivity of your company. WD Red Pro is equipped with NASware 3.0. This increases the system compatibility and allows a seamless integration into your existing network infrastructure. Enable your employees with WD-Red-Pro-NAS hard drives in your NAS-a rapid exchange of your files and a reliable backup of your folder. You can increase the value of your company.
Exclusive NASware 3.0 technology
The exclusive and modern firmware technology NASware 3.0 ensures seamless integration, robust data security and optimum performance when strongly stressed NAS systems.
Developed for optimal NAS-compatibility
Desktop hard drives are not to be used for the NAS. WD Red-Pro-Hard drives with NASware however already. Our exclusive technology makes the selection of a hard disk for clear decision and provides for balanced performance
And reliability in NAS and RAID-environments. In short: WD Red Pro is the hard disk with the highest compatibility for medium-to-large NAS-casing. This is also by number assigned. WD red per stands for the most comprehensive list of compatibility tests with NASPartnern available on the market.
Protection against shocks for drive bays in large NAS systems
WD Red Pro is fitted with a multiaxial shock sensor for automatic recognition of even small impacts and with dynamic flight high technology, which compensates for each read/write process, in order to compensate for and protect data. The combination of these technologies provides even more protection of hard disks in large NAS environments with 1 to 16 drive slots and increases the reliability of the hard disks.
This text is machine translated.
NAS for large enterprises
With WD-Red-Pro-hard disks for NAS systems with up to 16 drive slots, you can increase the efficiency and productivity of your company. WD Red Pro is equipped with NASware 3.0. This increases the system compatibility and allows a seamless integration into your existing network infrastructure. Enable your employees with WD-Red-Pro-NAS hard drives in your NAS-a rapid exchange of your files and a reliable backup of your folder. You can increase the value of your company.
Exclusive NASware 3.0 technology
The exclusive and modern firmware technology NASware 3.0 ensures seamless integration, robust data security and optimum performance when strongly stressed NAS systems.
Developed for optimal NAS-compatibility
Desktop hard drives are not to be used for the NAS. WD Red-Pro-Hard drives with NASware however already. Our exclusive technology makes the selection of a hard disk for clear decision and provides for balanced performance
And reliability in NAS and RAID-environments. In short: WD Red Pro is the hard disk with the highest compatibility for medium-to-large NAS-casing. This is also by number assigned. WD red per stands for the most comprehensive list of compatibility tests with NASPartnern available on the market.
Protection against shocks for drive bays in large NAS systems
WD Red Pro is fitted with a multiaxial shock sensor for automatic recognition of even small impacts and with dynamic flight high technology, which compensates for each read/write process, in order to compensate for and protect data. The combination of these technologies provides even more protection of hard disks in large NAS environments with 1 to 16 drive slots and increases the reliability of the hard disks.
This text is machine translated.
Scope of delivery
- Quick guide (in German)
Hints
Similar product may be shown.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 1,003.48*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
















![Renkforce Hard drives Adapter [1x USB 2.0 connector A - 1x IDE socket 40-pin, IDE socket 44-pin, SATA plug 7+15-pin] 0.9](https://asset.conrad.com/media10/isa/160267/c1/-/en/001277995PI00/renkforce-hard-drives-adapter-1x-usb-2-0-connector-a-1x-ide-socket-40-pin-ide-socket-44-pin-sata-plug-7-15-pin-0-9.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
![Renkforce Hard drives, Current Cable extension [1x SATA plug 7+15-pin - 1x SATA socket 7+15-pin] 0.50 m Red, Orange, Bla](https://asset.conrad.com/media10/isa/160267/c1/-/en/975535_LB_02_FB/renkforce-hard-drives-current-cable-extension-1x-sata-plug-7-15-pin-1x-sata-socket-7-15-pin-0-50-m-red-orange-bla.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)

![Renkforce Hard drives Cable [1x SATA socket 7-pin - 1x SATA socket 7-pin] 0.50 m Black](https://asset.conrad.com/media10/isa/160267/c1/-/en/975642_LB_01_FB/renkforce-hard-drives-cable-1x-sata-socket-7-pin-1x-sata-socket-7-pin-0-50-m-black.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)




















