• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate BarraCuda 500 GB 2.5" (6.35 cm) internal HDD SATA III ST500LM030

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

2.5" (6.35 cm) internal HDD

Series

BarraCuda

Format

2.5 inch

Memory capacity

500 GB

Interfaces

SATA III

Rotational speed

5400 U/min

Access time (average)

6 ms

Cache

128 MB

Design height

7 mm

NAS compatibility (yes/no)

No

Depth

150 mm

Height

50 mm

Width

150 mm

Weight

90 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 048187 Seagate BarraCuda 500 GB 2.5" (6.35 cm) internal HDD SATA III ST500LM030

User & Safety Instructions

User & Safety Instructions 048187 Seagate BarraCuda 500 GB 2.5" (6.35 cm) internal HDD SATA III ST500LM030

Security datasheet

Security datasheet 048187 Seagate BarraCuda 500 GB 2.5" (6.35 cm) internal HDD SATA III ST500LM030

Description

Most extensive portfolio of 2.5-inch hard drives with up to 5 TB storage capacity and a form factor of 7 mm and 15 mm - suitable for a wide variety of computing applications.

The thinnest and lightest 2.5-inch hard disk with up to 2 TB storage capacity and a z-height of 7 mm in order for problem-free upgrades from thin and light laptops and systems with a smaller form factor.

Fast data transfer rates of up to 140 MB/s, allowing a first-class PC-experience for end users as well as shorter file transfer times.

2.5-inch hard drives with a z-height of 15 mm provide a memory capacity of 3 to 5 TB and thus the highest storage capacity with 2.5-inch hard-disks, which are available for external or All-in-One-Speicher.

The Z-height of 15 mm offers space for thinner hard disks in all-in-One-Desktop PCs and at the same time reduces the heat and vibration in the system.

Due to the Low inrush current can be hard drives with 3 to 5 TB even in older systems with low power consumption, such as in external USB 2.0-boxes, but at the same time the power consumption is reduced.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.