• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-4038897 SATA HDD enclosure 2.5 inch USB A (USB 3.2 1st gen)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

613 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 18.99
-37 %
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 6.35 cm (2.5") SATA hard drive enclosure USB 3.0 Aluminum

  • Use extended 6.35 cm (2.5") SATA HDD and SSD hard disks as an external hard disk further
  • Enables USB 3.0 transfer rates of up to 5 GBit/s.
  • Supports 5 mm, 7 mm and 9.5 mm high hard drives
  • Supports hard disks up to 4 TB
  • In elegant casing made of brushed aluminum
  • 'Logo with text: SERIAL ATA at the top, below a yellow ribbon shaped like an S and the blue word ATA, at the bottom in red with the text CERTIFIED.'

Technical specifications

HDD connection

SATA I

SATA II

SATA III

Product type

SATA HDD enclosure

Max. hard drive height

9.5 mm

Factory colour

Black

Weight

78 g

Material

Aluminium

Dim

(W x H x D) 77.5 x 13 x 120 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

77.5 mm

Height

13 mm

Depth

120 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Supported HDD size (max.)

4 TB

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1346299 Renkforce RF-4038897 SATA HDD enclosure 2.5 inch USB A (USB 3.2 1st gen)

Description

The alternative to buying new external hard discsWith the Renkforce hard disk casing removed hard disks from notebooks or PCs can be operated further as external hard disk. Perfect for data backup, against dust and dirt protected. Works with all 2.5" (6.35 cm) SATA HDD's or SATA SSD. The housing supports both HDD's/SSDs with a maximum height of 9.5 mm as well as the new 5 mm hard drive generation.Stylish brushed aluminium enclosureThe aluminium enclosure ensures appropriate heat dissipation preventing the HHD from overheating, keeping it fully operational. Besides, the brushed finish is a real eye-catcher.LED status indicator The built-in LED on the hard drive enclosure indicates whether data is currently being processed and prevents accidental removal of the hard drive.SuperSpeed USB 3.0 Boost your data transfer rates by using USB 3.0 to connect the case to your computer. Transfer large data volumes such as HD movies and photos at speeds of up to 5 GB/s within a few seconds This offers ten times the data transfer rate compared to USB 2.0. Bus-powered The hard disc is bus-powered means your PC or notebook supplies the juice. You do not need an additional power supply.All required fixings included.

This text is machine translated.

Features

  • Blue status LED displays processing status
  • Plug-and-Play

Scope of delivery

  • Hard disk case
  • USB 3.0 connection cable (0.32 m)
  • 2x screw
  • 2 x foam strip
  • Screwdriver
  • User manual.

System requirements

  • Windows® 2000 onward
  • Mac OS 10.3 and higher
  • Linux

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 88.47€ 63.47*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)