• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 21239 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raid Sonic ICY BOX 2.5 inch (6.35 cm) hard disk housing IB 223 U3A-B USB 3.0

  • The external casing for 2.5" hard disks Including silicone protective sleeve
  • USB 3.0 host connection up to 5 Gbit/s with UASP support
  • New chipset supports SATA III
  • Tool-free hard disk installation
  • LED for operation and disk activity
  • Hard disk height of up to 9.5 mm, capacity unlimited
  • Windows & Mac compatible
  • Plug & play and hot swap

Technical specifications

HDD connection

SATA II

Product type

2.5" hard disk casing

Max. hard drive height

9.5 mm

Factory colour

Black

Weight

200 g

Material

Acrylonitrile butadiene styrene

Dim

(W x H x D) 35 x 35 x 100 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

35 mm

Height

35 mm

Depth

100 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676351 ICY BOX 21239 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

Description

The encounter of style and technology
The style: surface in carbon look, protected by a thin silicone frame. The UASP technology: USB 3.0 with support for the super-fast data transfer to and from the 2.5" SATA hard disk in the stylish housing.

Show me your body
The Noble Carbon-look is what so the data catcher is an eye catcher. Due to the unobtrusive appearance is integrated in the casing fits perfectly in your workspace.

Protective silicone ring
The slim silicone frame ensures a stable stability on the other absorbs it drop damage and thus protects the hard drive also.

Super-fast
With the help of the SATA III, USB 3.0 and UASP support, the data is transferred from A to B, faster than ever before. The USB 3.0 connection can also comes with fast 5 Gbit/s and UASP are still some speed points more well done.

This text is machine translated.

Scope of delivery

  • Windows and Mac.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)