• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 60156 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Raid Sonic ICY BOX 2.5 inch (6.35 cm) hard disk housing IB-241 WP USB 3.0

  • USB 3.0 host connection of up to 5 Gbit/s
  • Compact aluminum housing
  • Supports SATA III 6 Gbit/s and USB 3.0 UASP
  • LED display for power and disk activity
  • Hard disk height up to 9,5mm, capacity without limit
  • Supported: PC & Mac
  • Plug & play and hot swap
  • Connections: USB 3.0 micro-B on the housing and USB 3.0 Type A to PC
  • Switch for write protection against data loss/virus infection

Technical specifications

HDD connection

SATA III

Product type

2.5" hard disk casing

Max. hard drive height

9.5 mm

Factory colour

Anthracite

Weight

147 g

Material

Aluminium

Dim

(W x H x D) 103 x 199 x 37 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

103 mm

Height

199 mm

Depth

37 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676361 ICY BOX 60156 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

Description

Protects against data loss and manipulation!
The write-protection switch on the rear side of the housing is a new feature and protects against accidental deletion of data. It works similar to the write-protection switch an SD card.

A further major advantage of such a write protection is that the content of the so secured drives no longer through security vulnerabilities of a software manipulated. The user gets the complete control when certain data from the host computer can be changed. By means of the IB-241 WP, you don't need to worry over the security of your so protected data.

Silent Partners
The fanless design and the aluminum surface is a silent cooling. This means that the IB-241 WP a pleasant, quiet companion of your work in everyday life. Access and operation by means of a blue LED.

Well connected
The housing is connected to the host device via USB 3.0 and can transfer data up to a speed of 5 Gbit/s. The power supply is done conveniently via the USB connection. In addition, the write protection on the hard disk via the switch on or off, which protects against accidental changes or virus infection.

Well protected
The aluminum housing accepts HDDs or SSDs up to a height of 7 to 9.5 mm and is thus particularly flat and elegant. Despite the low weight, the casing must not lose its robustness.

This text is machine translated.

System requirements

  • Independent of operating system.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)