• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hama 00200760 2.5" hard disk casing 2.5 inch

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

23 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hama 00200760 hard drive enclosure HDD / SSD enclosure black 2.5"

  • HDD / SSD casing SATA, Serial ATA II, Serial ATA III 2.5"
  • Number of supported storage drives: 1
  • USB connection
  • 5 Gbit/s
  • Power source USB
  • Black

Technical specifications

  • USB version 3.2 Gen 1 (3.1 Gen 1)
  • USB-Plug USB Type-A,USB Type-C
  • Product type: HDD/SSD-casing
  • Data transfer rate 5 Gbps
HDD connection

SATA

Product type

2.5" hard disk casing

Factory colour

Black

Weight

640 g

Material

Plastic

Dim

(W x H x D) 100 x 50 x 150 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

100 mm

Height

50 mm

Depth

150 mm

Wireless charging

Yes

UKCA

yes

USB connectivity

yes

Screws included

yes

Manual

yes

Plug and Play

yes

Number of storage drives supported

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3758301 Hama 00200760 2.5" hard disk casing 2.5 inch

Description

Super speed data transfer of up to 5 Gbit/s.
LED-function display provides information about the device status
Detachable USB cable for connecting to PC/Notebook
Optimised kink protection thanks to flexible materials prevents cable breakage
High-quality materials and workmanship guarantee excellent transmission quality

This text is machine translated.

Features

  • For installation of 2.5" SSD and HDD hard disks in a USB hard disk casing and for connecting to a PC, laptop, MacBook or tablet
  • Suitable and tested for SATA (SERIAL-ATA) interfaces with SATA III (3.0), SATA II (2.0) and SATA I (1.0)
  • Plug & Play, no manual software/driver installation required
  • Compatible with Thunderbolt-3/4 (flash)
  • Power supply via USB
  • 2 functions: USB-A connector + USB-C adaptor

Scope of delivery

  • 1 USB hard disk casing
  • 1 USB cable
  • 1 USB adapter
  • 1 screw
  • 1 operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)