• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Verbatim 53106 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Verbatim Store 'n' Go 2.5' housing kit USB 3.2 Gen 1

  • 2.5" Hard Disk/SSD Enclosure,
  • Compatible with any standard 2.5" SATA internal hard drive or SSD (up to 9.5 mm high),
  • Tool-free mounting, plug & play, no drivers required,
  • Cable tape for proper storage when the drive is not in use,
  • LED operation status indicator,
  • Supports USB SuperSpeed (5 Gbps)* for fast data transfer - USB 3.2 Gen 1 interface.

Technical specifications

HDD connection

SATA 6 Gbps

Product type

2.5" hard disk casing

Max. hard drive height

9.5 mm

Factory colour

Black

Weight

59.8

Dim

(W x H x D) 80 x 17.6 x 125.5 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

80 mm

Height

17.6 mm

Depth

125.5 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Compatible with

SATA SSD

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2902874 Verbatim 53106 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

Description

Convert your old internal hard disk or SSD in an external hard disk or SSD with one of Verbatim's casing kits.

The housing kits contain everything, WAS You need to convert a commercial 2.5" SATA hard disk or SSD (up to 9.5 mm high) your own external storage device with a USB 3.2 Gen 1 interface for data transfer with SuperSpeed. A LED display for drive activity is also integrated in the housing kit, as well as a rubber cable tape for proper storage of the cable when not in use.

Easy to assemble – simply insert an internal SATA hard drive or SSD into the chassis. You do not need any tools or special technical knowledge.

Note: Hard drive/SSD not included.
*For optimal performance, the hard drive must be connected to a USB 3.2 GEN 1 host controller or higher.

This text is machine translated.

Features

  • Interface: USB 3.2 GEN 1 – also compatible with USB 2.0,
  • Product dimensions: 125.5 mm x 80 mm x 17.6 mm (LxWxH)
  • Product weight: Approx. 59.8 grams

Scope of delivery

  • Store 'n' Go housing
  • USB-A-to micro-B-USB cable
  • Quick start guide

System requirements

  • PC or Mac with USB 3.2 Gen 1 (compatible with USB 2.0)
  • Windows 10, 8, 7
  • Mac OS X 9.1 or later

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)