• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Transcend TS0GSJ25S3 SATA HDD enclosure 2.5 inch USB A (USB 3.2 1st gen)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Transcend StoreJet ® 2.5" SATA hard disk casing USB 3.0

  • USB 3.0 interface.
  • Plug-and-play support
  • Very lightweight and easy to use
  • Free Transcend Elite Data Management Software

Technical specifications

HDD connection

SATA III

SATA II

SATA I

Product type

SATA HDD enclosure

Factory colour

Silver

Weight

86 g

Dim

(W x H x D) 79.9 x 13 x 129 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

79.9 mm

Height

13 mm

Depth

129 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1421775 Transcend TS0GSJ25S3 SATA HDD enclosure 2.5 inch USB A (USB 3.2 1st gen)

Warranty Terms

Warranty Terms 1421775 Transcend TS0GSJ25S3 SATA HDD enclosure 2.5 inch USB A (USB 3.2 1st gen)

Description

The StoreJet 25S3 is a USB 3.0 aluminum casing in modern design in which comfortably 2.5 inch SATA hard drives and Solid State Drives (SSD) with a height of up to 9.5 mm can be used. With SuperSpeed USB 3.0 transfer rates is the 2.5'' StoreJet the perfect data management solution to your movies, games, as well as music and video files to download, store, transmit, upload and to secure.

This text is machine translated.

Scope of delivery

  • Hard disk case.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)