• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ICY BOX 20301 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Raid Sonic ICY BOX 2.5 inch (6.35 cm) hard disk housing IB-273 StU 3 USB 3.0

  • Stylish blue-illuminated LED ring shows operation and hard-disk access to
  • External Data Interface: 1x USB 3.0
  • Backward compatible with USB 2.0 and 1.1.
  • USB 3.0 transfer rate: up to 5 Gbit/s
  • Hard disk height of up to 9.5 mm, capacity without limit
  • Plug & Play and Hot Swap • including transport bag

Technical specifications

HDD connection

SATA III

Product type

2.5" hard disk casing

Max. hard drive height

9.5 mm

Factory colour

Black

Weight

85 g

Material

Aluminium/PVC

Dim

(W x H x D) 80 x 15 x 130 mm

Suitable for hard drive sizes (HDD/SSD)

2.5 inch

Width

80 mm

Height

15 mm

Depth

130 mm

Interfaces

USB A (USB 3.2 1st gen)

Power supply (LOV)

via USB

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676362 ICY BOX 20301 2.5" hard disk casing 2.5 inch USB A (USB 3.2 1st gen)

Description

The small black
The IB-273 StU 3 holds a 2.5" SATA hard disk of any size and provides the data easily computers, media players, mobile phones or Smart TVs. Prerequisite is a USB connection, as well as the modern and particularly fast version 3.0 is supported. The fixed transfer also of large amounts of data is done thanks to the ICY BOX in next to no time.

In addition to plastic materials is also ideal for an effective heat dissipation aluminum are used. The external ICY BOX enclosure is particularly flat, so that it saves space transportation. With the scope of delivery includes a matching bag protects it against scratches. Thus the IB-273 StU3 is the ideal travel companion.

A True Love Story
If high-quality plastic and aluminum a connection, you have the best of both worlds. The special lightness of plastic and good heat conductivity of aluminum ensure that in all the aesthetics of the functionality of the housing is not lost.

Fast on the way
The lightweight material makes the IB-273 StU3 an ideal companion for traveling. So that it is also well protected remains, it comes with a matching bag, for example, scratches man perverting our nation. The large data transfer rate of up to 5 Gbit/s by USB 3.0 provides for the necessary speed in case it go faster.

Hot Stuff
The fast exchange of the hard disk during operation (Hot Swap) and the ability to Plug and Play, allows the user the seamless operation of the replaced hard drive.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)