• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seagate Exos X24 16 TB 3.5" (8.9 cm) internal HDD SAS ST16000NM007H

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seagate Exos X24 16 TB 3.5" (8.9 cm) internal HDD

  • Memory capacity: 16 TB
  • SAS

Technical specifications

  • Rotation Sensors (RV): Yes
  • Operating voltage 5 12 V
Product type

3.5" (8.9 cm) internal HDD

Series

Exos X24

Format

3.5 inch

Memory capacity

16 TB

Interfaces

SAS

Factory colour

Multicolour

Depth

147 mm

Height

26.1 mm

Width

101.8 mm

Form factor

8.9 cm (3.5")

Type

HDD

Range of use

PC

Weight

685 g

UKCA

not relevant

Operating temperature (T-T)

10 - 60 °C

Average latency

4.16 ms

Operating shock

40 G

HDD interface transfer rate

12 Gbit/s

HDD sustained transfer rate

272 MiB/s

Quantity per pack

1 Stück(e)

Non-operating shock

200 G

HDD average transfer rate

285 MBps

Operating vibration

2.27 G

Storage drive buffer size

512 MB

Mean time between failures (MTBF)

2500000 h

Power consumption (idle)

6.5 W

Power consumption (read)

9.8 W

Power consumption (write)

8.2 W

HDD capacity

16 TB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3411013 Seagate Exos X24 16 TB 3.5" (8.9 cm) internal HDD SAS ST16000NM007H

Description

Scalable, responsive, and innovative, the Seagate® Exos® X18 Enterprise Drive is designed to provide maximum storage capacity and most efficient rack utilization. With protection for Seagate Secure™ and 10 TB of storage, the Exos X18 offers large, low-latency data transfers. The Exos X18 gives you the highest efficiency and storage density in the data sphere.

This text is machine translated.

Scope of delivery

  • Quick guide (in German)

Hints

Similar product may be shown.