
Number (Package size 5 pc(s))
Total (€ 3.00 / piece)
€ 14.99
incl. VAT
14-day return policy included
Highlights & Details
Sealing cap PROT-M12 FS-PA-CHAIN-EYE-DM12
- Protein-M12FS-PA-CHAIN EYE-DM 12
- Industrial packaging with 5 pieces
Technical specifications
- Packaging type
Package
- Type
PROT-M12 FS-PA-CHAIN-EYE-DM12
- Product type
Sensor/actuator connector
- Connector type
Protective cap
- Connector standard
Sensor connector
- Jacket material
Plastic
- Connection
M12 plug
- Bore Ø
12.0 mm
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
IP67
- Manufacturer part #
1456187
- Industrial packaging
Yes
- Content
5 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 719164 Sealing cap PROT-M12 FS-PA-CHAIN-EYE-DM12 1456187 Phoenix Contact
User & Safety Instructions
User & Safety Instructions 719164 Sealing cap PROT-M12 FS-PA-CHAIN-EYE-DM12 1456187 Phoenix Contact
Description
M12 sealing cap made of plastic with fixing band, for free M12 plugs with 12.0 mm fastening eye






























