• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seasonic G12-GM-750 PC power supply unit 750 W ATX 80 PLUS Gold

1/5
Product type
PC power supply unit
PSU output power
750 W
Modular
Yes
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seasonic G12-GM-750 PC power supply unit

  • Power supply unit output 750 W
  • PCI-Express (6+2-Pin) 3x
  • Cable management Yes
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

750 W

Modular

Yes

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

8.6 kg

-12V / DC

0.3 A

+12 V/DC (1)

62 A

5 V DC

20 A

+5V / DC SB

2.5 A

20+4-pin.

1

4-pin Molex

3

4+4 pin ATX/EPS 12V

2

6-pin PCIe

3

5-pin SATA

6

Output rating > 700 W

750 W

Power rating

501 - 750 W

3.3V DC

20 A

Operating voltage

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3207087 Seasonic G12-GM-750 PC power supply unit 750 W ATX 80 PLUS Gold

Description

Seasonic G12-GM-750. Total power 750 W, AC input voltage 100 - 240 V, AC input frequency 50 - 60 Hz Motherboard connector: 20+4 pin ATX, power cable length of mainboard: 55 cm, peripheral (Molex) network cable length: 690 mm. Purpose: PC, Power Supply Unit (PSU) Form factor: ATX, 80 Plus Certification: 80 PLUS Gold. Product color: Black, cooling: Active, fan diameter: 12 cm. Supplied cable: AC, PCIe, peripheral (Molex), SATA

This text is machine translated.

Features

  • 750 W 100 - 240 V 50 - 60 Hz
  • Motherboard connector plug 20+4 pin ATX
  • PC ATX 80 PLUS GOLD
  • Active 12 cm
  • Black

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.