• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seasonic G12 GM PC power supply unit 850 W 80 PLUS Gold

1/5
Product type
PC power supply unit
PSU output power
850 W
Certification
80 PLUS Gold
Factory colour
Black
Dim
(W x H x D) 150 x 86 x 140 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seasonic G12 GM PC power supply unit

  • Power supply unit output 850 W
  • PCI-Express (6+2-Pin) 2x
  • Cable management
  • 80 PLUS Gold

Technical specifications

Product type

PC power supply unit

PSU output power

850 W

Certification

80 PLUS Gold

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

2.460

-12V / DC

0.3 A

5 V DC

20 A

+5V / DC SB

2.5 A

20+4-pin.

3

6-pin PCIe

2

Power rating

751 W -

Design height

86 mm

Cooling

Active

Fan size

120 mm

3.3V DC

20 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2892457 Seasonic G12 GM PC power supply unit 850 W 80 PLUS Gold

Description

Features

  • Total power 850 W.
  • AC input voltage 100 - 240 V
  • AC input frequency 50 - 60 Hz Motherboard connector plug 20+4 pin ATX
  • Power cable length of motherboard 55 cm
  • Peripheral (Molex) Power cable length 690 mm. Purpose: PC
  • Power Supply Unit (PSU) Form Factor: ATX
  • 80 Plus Certification 80 PLUS Gold. Product color: Black
  • Cooling: Active
  • Fan diameter 12 cm Supplied cable: AC
  • PCI Express
  • Peripherals (Molex)
  • SATA
  • This text is machine translated.

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.