• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Seasonic SSR-650FM PC power supply unit 650 W ATX 80 PLUS Gold

1/7
Product type
PC power supply unit
PSU output power
650 W
Modular
Semi-modular
Certification
80 PLUS Gold
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Seasonic SSR-650FM PC power supply unit

  • Power supply unit output 650 W
  • PCI-Express (6+2-Pin) 4x
  • Cable management Semi-modular
  • 80 PLUS Gold

Technical specifications

  • Number of fans: 1 fans
  • Cable storage bag included: Yes
  • Includes case sign: Yes
Product type

PC power supply unit

PSU output power

650 W

Modular

Semi-modular

Certification

80 PLUS Gold

Form factor

ATX

Factory colour

Black

Dim

(W x H x D) 150 x 86 x 140 mm

Depth

140 mm

Height

86 mm

Width

150 mm

Weight

2.536

-12V / DC

0.3 A

+12 V/DC (1)

54 A

5 V DC

20 A

+5V / DC SB

3 A

20+4-pin.

3

4-pin Molex

3

6-pin PCIe

4

5-pin SATA

6

Power rating

501 - 750 W

Type of bearing

Fluid dynamic bearing

Design height

86 mm

Cooling

Active

Fan size

120 mm

3.3V DC

20 A

Power supply (details)

100 - 240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3326940 Seasonic SSR-650FM PC power supply unit 650 W ATX 80 PLUS Gold

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.