• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.0032 RJ45 Patch cable CAT 6 S/FTP 3.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
3.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp 21.05.0032 network cable yellow 3 m Cat6 S/FTP (S-STP)

  • 3 m.
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6 S/FTP (S-STP)
  • Plug & Play
  • Yellow

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

3.00 m

Factory colour

Yellow

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

Connections

RJ45 connector

Shielding

Braid shielding

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Package weight

127 g

Plug and Play

yes

Documents & Downloads

Datasheet

Datasheet 3797545 Secomp 21.05.0032 RJ45 Patch cable CAT 6 S/FTP 3.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797545 Secomp 21.05.0032 RJ45 Patch cable CAT 6 S/FTP 3.00 m Yellow double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Dätwyler patch cable - RJ-45 (M) to RJ-45 (M) - 3 m - SSTP cable - CAT 6 - halogen free - yellow

This text is machine translated.

Features

  • High-quality flexible patch cable with pair and overall shielding based on the Dätwyler CU 7702 (Cat. 7)
  • Both sides fitted with Cat. 6 plugs (Hirose TM21 plug)
  • Kink protection and protective strap for locking pin
  • 8 wires TP-copper-stranded conductor, twisted pair shield: Laminated aluminum foil, overall shield: Tinned copper braid
  • Cable sheath: Flame-resistant, smoke-free, halogen-free polyolefin (FRNC/LSOH)
  • Outside ø 6.0 mm guide value
  • Cat. 6 / Class E according to ANSI / TIA
  • Contact assignment 8 wires 1:1 according to EIA/TIA 568

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.