• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.0204 RJ45 Patch cable CAT 6 S/FTP 20.00 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6
Shielding
S/FTP
Connection type
RJ45
Cable length
20.00 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Dätwyler Cat. 6 H Hirose blue CU 7702 Flex LS0H Hirose - Cable - Network

  • 20 m - SSTP cable - CAT 6 - halogen-free - blue

Technical specifications

Product type

Patch cable

CAT 6

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Blue

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3797577 Secomp 21.05.0204 RJ45 Patch cable CAT 6 S/FTP 20.00 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3797577 Secomp 21.05.0204 RJ45 Patch cable CAT 6 S/FTP 20.00 m Blue double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description

Dätwyler patch cable - RJ-45 (M) to RJ-45 (M) - 20 m - SSTP cable - CAT 6 - halogen-free - Blue

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.