• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.0526 RJ45 Patch cable CAT 6A S/FTP 2.00 m Violet double shielding, Halogen-free, Flame-retardant 1 pc(s)

EAN:
Part number:
Item no:
Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
2.00 m
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Secomp 21.05.0526 network cable violet 2 m Cat6a S/FTP (S-STP)

  • 2 m
  • RJ-45 straight plug
  • RJ-45 straight plug
  • Cat6a S/FTP (S-STP)
  • Plug & Play
  • Purple

Technical specifications

  • Connection 1 RJ-45
  • Connection 2 RJ-45
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

2.00 m

Factory colour

Violet

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Quantity per pack

1 Stück(e)

Outer diameter

6 mm

Package weight

83 g

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3797601 Secomp 21.05.0526 RJ45 Patch cable CAT 6A S/FTP 2.00 m Violet double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description


Dätwyler CU 7702 Flex LS0H, AMP v2, Cat. 6A, 1.2 GHz
halogen-free, flame resistant, low smoke

High-quality flexible patch cable with pair and overall shielding based on the Dätwyler CU 7702 (Cat. 7)
Both sides fitted with Cat. 6A plugs (AMP EMT plug)
Kink protection and protective strap for locking pin
8 wires TP-copper-stranded conductor, twisted pair shield: Laminated aluminum foil, overall shield: Tinned copper braid
Cable sheath: Flame-resistant, smoke-free, halogen-free polyolefin (FRNC/LSOH)
Outside ø 6.0 mm guide value
Cat. 6A

Dätwyler patch cable Cat. 6A (class EA) S/FTP, CU 7702 Flex LSOH, AMP v2, violet, 2 m
Dätwyler no. 21.05.0526

Twisted pair cable - S/FTP patch cable
All details without guarantee!

This text is machine translated.

Features

  • High-quality flexible patch cable with pair and overall shielding based on the Dätwyler CU 7702 (Cat. 7)
  • Both sides fitted with Cat. 6A plugs (AMP EMT plug)
  • Kink protection and protective strap for locking pin
  • 8 wires TP-copper-stranded conductor, twisted pair shield: Laminated aluminum foil, overall shield: Tinned copper braid
  • Cable sheath: Flame-resistant, smoke-free, halogen-free polyolefin (FRNC/LSOH)
  • Outside ø 6.0 mm guide value
  • Cat. 6A Class-EA according to ANSI/TIA
  • Contact assignment 8 wires 1:1 according to EIA/TIA 568A

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.