• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Secomp 21.05.0626 RJ45 Patch cable CAT 6A S/FTP 20.00 m Violet double shielding, Halogen-free, Flame-retardant 1 pc(s)

Product type
Patch cable
Specification
CAT 6A
Shielding
S/FTP
Connection type
RJ45
Cable length
20.00 m
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • low-smoke, zero-halogen
Product type

Patch cable

CAT 6A

S/FTP

Connection type

RJ45

No. of A connectors

1 x

Type A

RJ45 plug

No. of B connections

1 x

Type B

RJ45 plug

Cable length

20.00 m

Factory colour

Violet

Connector version

straight

Cable features

double shielding

Halogen-free

Flame-retardant

Cable use

Networks

Version

Cable

Cable design

Round

Copper

Halogen-free

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3797648 Secomp 21.05.0626 RJ45 Patch cable CAT 6A S/FTP 20.00 m Violet double shielding, Halogen-free, Flame-retardant 1 pc(s)

Description


Dätwyler CU 7702 Flex LS0H, AMP v2, Cat. 6A, 1.2 GHz
halogen-free, flame resistant, low smoke

High-quality flexible patch cable with pair and overall shielding based on the Dätwyler CU 7702 (Cat. 7)
Both sides fitted with Cat. 6A plugs (AMP EMT plug)
Kink protection and protective strap for locking pin
8 wires TP-copper-stranded conductor, twisted pair shield: Laminated aluminum foil, overall shield: Tinned copper braid
Cable sheath: Flame-resistant, smoke-free, halogen-free polyolefin (FRNC/LSOH)
Outside ø 6.0 mm guide value
Cat. 6A

Dätwyler patch cable Cat. 6A (class EA) S/FTP, CU 7702 Flex LSOH, AMP v2, violet, 20 m
Dätwyler no. 21.05.0626

Twisted pair cable - S/FTP patch cable
All details without guarantee!

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.